• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CLI-526 GY Original Grey 4544B001

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon ink cartridge

  • Original Canon brand cartridge for best printouts

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

CLI-526 GY

Manufacturer part #

4544B001

Compatible with

Canon

Colour

Grey

Ink volume

9 ml

Page yield

437 Sides

Content

1 pc(s)

Factory colour

Gun grey

Screen size diagonal (inches)

0 inch

Replaces original item

CLI-526

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 882241 Canon Ink cartridge CLI-526 GY Original Grey 4544B001

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)