• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CLI-581XL BK/C/M/Y Photo Value Pack Original Set Black, Cyan, Magenta, Yellow 2052C006

1/2
EAN:
Part number:
Item no:
Unavailable

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Canon CLI-581XL BK/C/M/Y photo value pack

  • ChromaLife100 inks with high color stability
  • Contains black and colored ink with high yield as well as photo gloss paper

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

CLI-581XL BK/C/M/Y Photo Value Pack

Manufacturer part #

2052C006

Compatible with

Canon

Colour

Black

Cyan

Magenta

Yellow

Ink volume

8.3 ml

Content

1 pc(s)

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061940 Canon Ink cartridge CLI-581XL BK/C/M/Y Photo Value Pack Original Set Black, Cyan, Magenta, Yellow 2052C006

Description

This multi-pack contains one black, cyan, magenta and yellow ink tank with a long range as well as a pack of photo paper for printing high-quality photos and documents. The ink tanks offer a higher range, saving you up to twice the number of pages printed with the standard ink. Together with the accompanying pack Canon Gloss photo paper Plus II, the 8.3 ml ink tanks ensure particularly high color stability of the prints thanks to the ChromaLife100 system. The XL photo inks enable the following print performance: Yellow XL 199 photos, Magenta XL 225 photos, Black XL 520 photos, Cyan XL 170 photos (according to ISO/IEC 24711 standard).

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.