• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PFI-106 PGY Original Pale grey 6631B001

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Canon PFI-106 PGY Photo gray ink cartridge

  • Genuine Canon consumables
  • Experience color prints with vibrant colors and impressive picture quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

PFI-106 PGY

Manufacturer part #

6631B001

Compatible with

Canon

Colour

Pale grey

Ink volume

130 ml

Content

1 pc(s)

Factory colour

Multicolour

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1875636 Canon Ink cartridge PFI-106 PGY Original Pale grey 6631B001

Description

Experience color prints with vivid colors with this Canon ink. The consumables are fully tested and approved to ensure consistently high quality.

This text is machine translated.

Features

  • 130 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.