• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PFI-120 Y Original Yellow 2888 C 001 Ink

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon Ink cartridge PFI-120 Y Yellow

  • Genuine Canon consumables
  • Experience color prints with vibrant colors and impressive picture quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

PFI-120 Y

Manufacturer part #

2888 C 001

Compatible with

Canon

Colour

Yellow

Ink volume

130 ml

Content

1 pc(s)

Factory colour

Multicolour

Replaces original item

2888C001

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1875587 Canon Ink cartridge PFI-120 Y Original Yellow 2888 C 001 Ink

Description

With this Canon ink you can experience color prints with lively colors. The consumables are fully tested and approved to ensure consistently high quality.

This text is machine translated.

Features

  • 130 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)