• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PGI-2500XL BK Twin Pack Original Pack of 2 Black 9254B011

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Canon PGI-2500XL High Yield Black Cartridge (Double Pack)

  • You save up to 6% in the pack compared to the individual purchase of the articles
  • Recycle your packaging at home and your used cartridges with Canon
  • Two high-yield black cartridges deliver up to 5,000 A4 documents

Technical specifications

Product type

Ink cartridge

Packaging type

Pack of 2

Type

Original

Short ID

PGI-2500XL BK Twin Pack

Manufacturer part #

9254B011

Compatible with

Canon

Colour

Black

Ink volume

70.9 ml

70.9 ml

Page yield

ca. 5000 Sides

Content

1 Set

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436294 Canon Ink cartridge PGI-2500XL BK Twin Pack Original Pack of 2 Black 9254B011

Description

The PGI-2500XL Dual resistant high-density (DRHD) inks produce business documents in professional quality with every print. The long-lasting and reliable Original Canon inks produce high-quality prints as imitations. This double pack contains two high-yield black cartridges with 70.9 ml, which print up to 5,000 A4-documents – perfect for any company with high printing volumes.

This text is machine translated.

Scope of delivery

  • 2 x 70.9 ml Canon PGI-2500XL black cartridge with high efficiency

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)