• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PGI-35 BK Original Single case Black 1509B001

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

CANON INK PGI-35BK BLACK

  • Original Canon brand cartridge for best printouts

Technical specifications

Product type

Ink cartridge

Packaging type

Single case

Type

Original

Short ID

PGI-35 BK

Manufacturer part #

1509B001

Compatible with

Canon

Colour

Black

Ink volume

9.3 ml

Page yield

191 Sides

Content

1 pc(s)

Factory colour

Multicolour

Screen size diagonal (inches)

0 inch

Replaces original item

PGI-35

Toner amount

9.3 g

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 881500 Canon Ink cartridge PGI-35 BK Original Single case Black 1509B001

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)