• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap 1897096-2 1897096-2 TE Connectivity Content: 1 pc(s)

1/5
Manufacturer part #
1897096-2
Factory colour
Black
Content
1 pc(s)
Max. temperature
+125 °C
Min. temperature
-40 °C
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

426 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sealable: Yes
  • Number of positions: 6
  • Cable output angles: 90° (right angle)
  • Cable bundle diameter: 6 mm
  • Material: PA
  • Connector system: Wire-to-wire
  • Accessories Type: Wire cover
Manufacturer part #

1897096-2

Factory colour

Black

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

1897096-2

More interesting products

(*All information is plus legal VAT)