• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Captiva Desktop PC 90317 Intel® Core™ i5 i5-12400 4.4 GHz 16 GB RAM 500 GB SSD Intel UHD graphics 730 90317

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Captiva 90317 Desktop PC

  • Intel® Core™ i5 i5-12400 6 core(s) / max. 4.4 GHz
  • RAM: 16 GB DDR4 SDRAM 3200 MHz
  • 500 GB SSD
  • Intel UHD graphics 730
  • Windows® 11 Home

Technical specifications

  • Number of processors: 1
  • Chipset: Intel® H610
  • Processor Socket Main board: LGA1700
  • 1. Hard disk interface M.2
  • Power supply FSP 350W
  • WLAN transfer rate: Up to 286 Mbps
  • LAN transfer rate: 1000
  • Cooling system: Air cooling
Product type

Desktop PC

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-12400

Processor/type

i5-12400

Processor cores (No.)

6 x

CPU speed

2500 MHz

CPU turbo clock speed (max.)

4.4 GHz

16 GB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics 730

SSD size (total)

500 GB

SSD 1 type

SSD

SSD

500 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of PS/2 ports

1 x

No. of USB A 2.0 ports

6 x

No. of VGA ports

1 x

No. of USB type A 3.0 ports

4 x

Interfaces

USB A (USB 2.0)

USB A (USB 3.0)

Audio line in

Audio line out

USB A (USB 2.0)

USB A (USB 3.0)

RJ45

Jack connector

VGA

HDMI™

PS/2

Card reader

Wi-Fi 6 (IEEE 802.11ax)

Show more
Factory colour

Multicolour

Width

175 mm

Height

375 mm

Depth

405 mm

Weight

7.30 kg

PSU power

350 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

Datasheet

Datasheet 3402368 Captiva Desktop PC 90317 Intel® Core™ i5 i5-12400 4.4 GHz 16 GB RAM 500 GB SSD Intel UHD graphics 730 90317

User & Safety Instructions

User & Safety Instructions 3402368 Captiva Desktop PC 90317 Intel® Core™ i5 i5-12400 4.4 GHz 16 GB RAM 500 GB SSD Intel UHD graphics 730 90317

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.