• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Captiva Desktop PC Power Starter I77-814 Intel® Core™ i5 4.4 GHz 32 GB RAM 1 TB SSD Win 11 Home 77814

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Captiva Power Starter I77-814 Desktop PC

  • Intel® Core™ i5 6 core(s) / max. 4.4 GHz
  • RAM: 32 GB DDR4 RAM
  • 1 TB SSD
  • Windows® 11 Home

Technical specifications

  • Internal memory type DDR4 SDRAM
  • Market Positioning: Business
  • Intel H610 motherboard chipset
  • Product type: PC
  • Installed operating system: Windows 11 Home
Product type

Desktop PC

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5

Processor cores (No.)

6 x

CPU speed

2.5 GHz

CPU turbo clock speed (max.)

4.4 GHz

32 GB

RAM type

DDR4 RAM

Onboard graphics card

No

Dedicated graphics card

Yes

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

Factory colour

Multicolour

Width

235 mm

Height

488 mm

Depth

495 mm

Weight

11.3 kg

PSU power

350 W

Operating system (Version)

Windows® 11 Home

Wi-Fi

Yes

Ethernet LAN

yes

Number of storage drives installed

1

Display included

no

USB 2.0 ports quantity

6

Headphone outputs

3

Microphone in

yes

DVI port

no

Card reader integrated

yes

Number of processors installed

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389735 Captiva Desktop PC Power Starter I77-814 Intel® Core™ i5 4.4 GHz 32 GB RAM 1 TB SSD Win 11 Home 77814

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.