• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Captiva Desktop PC Power Starter I84-355 Intel® Core™ i5 i5-12400 4.4 GHz 16 GB RAM 1 TB SSD Win 11 Home 84355

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Captiva Power Starter I84-355 Desktop PC

  • Intel® Core™ i5 i5-12400 6 core(s) / max. 4.4 GHz
  • RAM: 16 GB DDR4 SDRAM 2400 MHz
  • 1 TB SSD
  • Windows® 11 Home

Technical specifications

  • Processor generation: Intel® Core™ i5 processors of the 12. Generation
  • Internal memory type DDR4 SDRAM
  • SSD interface M.2
  • On-board graphics adapter family: Intel® UHD Graphics
  • Built-in graphics card model Intel UHD Graphics 730
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • Market Positioning: Business
  • Intel H610 motherboard chipset
  • Product type: PC
  • Installed operating system: Windows 11 Home
Product type

Desktop PC

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-12400

Processor/type

i5-12400

Processor cores (No.)

6 x

CPU speed

2.5 GHz

CPU turbo clock speed (max.)

4.4 GHz

CPU cache

18 MB

16 GB

RAM type

DDR4 SDRAM

Memory clock speed

2400 MHz

Onboard graphics card

Yes

Dedicated graphics card

No

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of HDMI ports

1 x

No. of PS/2 ports

1 x

No. of USB A 2.0 ports

6 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No. of VGA ports

1 x

Interfaces

USB A (USB 2.0)

USB A (USB 3.1 1st gen)

HDMI™

PS/2

VGA

Factory colour

Black

Width

175 mm

Height

375 mm

Depth

405 mm

Weight

7.90 kg

PSU power

350 W

Software included

Norton 360 Security (test version), Windows 11 Home (64 bit)

Operating system (Version)

Windows® 11 Home

Graphics card type

Intel UHD Graphics

No. of graphics cards

1

GPU brand

Intel

10/100/1000 Mbps ports

1 x

Wi-Fi

Yes

Line-in

yes

Line-out

yes

Ethernet LAN

yes

Number of storage drives installed

1

Display included

no

Headphone outputs

1

Microphone in

yes

Card reader integrated

yes

Total SSDs capacity

1 TB

Performance cores

6

Processor base power

65 W

Maximum turbo power

117 W

Performance-core base frequency

2.5 GHz

Number of rear USB ports

4

Number of front USB ports

6

Number of rear audio ports

3

Number of front audio ports

2

Performance-core Max Turbo Frequency

4.4 GHz

Number of processors installed

1

Number of SSDs installed

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412803 Captiva Desktop PC Power Starter I84-355 Intel® Core™ i5 i5-12400 4.4 GHz 16 GB RAM 1 TB SSD Win 11 Home 84355

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.