
1/6
Desktop PC
Intel® Core™ i5
Intel® Core™ i5 i5-12400
i5-12400
6 x
2.5 GHz
4.4 GHz
18 MB
16 GB
DDR4 SDRAM
3200 MHz
Yes
No
1024 GB
SSD
1 TB
0 GB
0 GB
Keyboard not included
1 x
1 x
6 x
4 x
1 x
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
HDMI™
PS/2
VGA
Black
175 mm
405 mm
375 mm
8.80 kg
350 W
Windows® 11 Home
Intel UHD Graphics
1
Intel
1 x
Yes
yes
yes
yes
1
no
1
yes
yes
1 TB
6
65 W
117 W
2.5 GHz
6
4
3
2
4.4 GHz
1
1
User & Safety Instructions 3402362 Captiva Desktop PC Power Starter I84-872 Intel® Core™ i5 i5-12400 4.4 GHz 16 GB RAM 1 TB SSD Win 11 Home 84872
The necessary accessories are required to use the article as described.