• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Captiva Desktop PC Power Starter R69-368 AMD Ryzen 5 5600G 32 GB RAM 1 TB SSD AMD Radeon Graphics AMD Win 11 Home 69368

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Captiva Power Starter R69-368 Desktop PC

  • AMD Ryzen 5 5600G Ryzen 5000 6 core(s) / max. 4.4 GHz
  • RAM: 32 GB DDR4 SDRAM
  • 1 TB SSD
  • AMD Radeon Graphics AMD
  • Windows® 11 Home

Technical specifications

Product type

Desktop PC

Model

Power Starter R69-368

CPU series

AMD Ryzen 5

CPU

AMD Ryzen 5 5600G

Processor/type

5600G

Processor generation

Ryzen 5000

Processor cores (No.)

6 x

CPU speed

3.9 GHz

CPU turbo clock speed (max.)

4.4 GHz

CPU cache

16 MB

32 GB

RAM type

DDR4 SDRAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

Radeon Graphics

Dedicated graphics card (GPU manufacturer)

AMD

Dedicated graphics card

No

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe

HDD capacity (total)

0 GB

HDD 1 connection

M.2 PCIe NVMe

Hard drive

0 GB

HDD 1 type

Flash M.2

Drive

w/o hard drive

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

6 x

Interfaces

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

HDMI™

Microphone (3.5 mm jack)

Headphone jack (3.5 mm)

Card reader

Wi-Fi 6 (IEEE 802.11ax)

Factory colour

Black

Width

245 mm

Height

545 mm

Depth

535 mm

Weight

11.3 kg

PSU power

350 W

Software included

Norton 360 Security (test version)

Features

Memory card reader

Operating system (Version)

Windows® 11 Home

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164063 Captiva Desktop PC Power Starter R69-368 AMD Ryzen 5 5600G 32 GB RAM 1 TB SSD AMD Radeon Graphics AMD Win 11 Home 69368

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.