
1/2
Workstation
Workstation R72-642
AMD Ryzen 7
AMD Ryzen 7 7700X
7700X
8 x
4.5 GHz
5.4 GHz
8
4.5 GHz
5.4 GHz
32 MB
64 GB
DDR5 RAM
Yes
AMD
Radeon Graphics
No
1024 GB
SSD
1 TB
M.2 PCIe
0 GB
0 GB
Flash
w/o hard drive
WiFi
Keyboard not included
2 x
4 x
4 x
2 x
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
HDMI™
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Card reader
Wi-Fi 6 (IEEE 802.11ax)
Black
245 mm
545 mm
535 mm
11.3 kg
450 W
Norton 360 Security (test version)
Memory card reader
Windows® 11 Pro
User & Safety Instructions 3164071 Captiva Workstation R72-643 AMD Ryzen 7 7700X 64 GB RAM 1 TB SSD AMD Radeon Graphics Win 11 Pro 72643
The necessary accessories are required to use the article as described.