
1/2
Workstation
Workstation R72-654
AMD Ryzen 9
AMD Ryzen 9 7900X
7900X
12 x
4.7 GHz
5.6 GHz
12
5.6 GHz
64 MB
64 GB
DDR5 RAM
Yes
AMD
Radeon Graphics
AMD
No
1024 GB
SSD
1 TB
M.2 PCIe
0 GB
M.2 PCIe NVMe
0 GB
Flash M.2
w/o hard drive
WiFi
Keyboard not included
2 x
4 x
4 x
2 x
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
HDMI™
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Card reader
Wi-Fi 6 (IEEE 802.11ax)
Black
245 mm
545 mm
535 mm
11.3 kg
450 W
Norton 360 Security (test version)
Memory card reader
Windows® 11 Home
User & Safety Instructions 3164072 Captiva Workstation R72-654 AMD Ryzen 9 7900X 64 GB RAM 1 TB SSD AMD Radeon Graphics AMD Win 11 Home 72654
The necessary accessories are required to use the article as described.