• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Capxon Electrolytic capacitor Radial lead 3.5 mm 100 µF 25 V DC 20 % 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
100 µF
Nominal voltage
25 V DC
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.26403 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capxon electrolytic capacitor 100uF 25V 8x12mm RM3.5

  • Low ESR radial electrolytic capacitors 25V high frequency
  • This text is machine translated.

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series GL
  • Design_1: Radial
  • Applications: Suitable for switched-mode power supplies
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Insulated in aluminum cup
  • Radial connections
  • Extended temperature range (up to 105°C)
  • Low impedance and low RESR
  • switchable
  • Long life
  • Wire diameter 0.5 mm.
  • Pitch_1:3.5 mm
  • Capacity 100 µF
  • Capacity_1: 100
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.14
  • Leakage current 3 µA
  • Ripple current 300 mA
  • Equivalent Series Resistance (ESR): 0.35 ohms
  • Nominal voltage DC 25 V
  • Surge voltage 32 V
  • Lifetime_1: 3,000 h
  • Capacitor type low ESR
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Radial lead

CS

3.5 mm

Capacity (elec.)

100 µF

Nominal voltage

25 V DC

Tolerance ±

20 %

Height

12.0 mm

Content

1 pc(s)

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

105 °C

Type

GL101M025F120

Documents & Downloads

Datasheet

Datasheet 3523736 Capxon Electrolytic capacitor Radial lead 3.5 mm 100 µF 25 V DC 20 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3523736 Capxon Electrolytic capacitor Radial lead 3.5 mm 100 µF 25 V DC 20 % 1 pc(s) Bulk

More interesting products

(*All information is plus legal VAT)