P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Rust remover, lubricants, corrosion protection, cleaner Universally usable multi-purpose oil for rust relaxation and lubrication. High-quality graphite and special additives provide for a perfect, extremely pressure and heat-resistant lubrication up to 400 °C. Displaces moisture. Metal parts and metal connections are protected against corrosion. Quietsch eliminated and Knarrgerausche. Silicon-free, non gummy.
This text is machine translated.
Features
Lubricates, protects and maintains
Pressure and heat resistant
Loosens rust and corroded connections.
Description
Rust remover, lubricants, corrosion protection, cleaner Universally usable multi-purpose oil for rust relaxation and lubrication. High-quality graphite and special additives provide for a perfect, extremely pressure and heat-resistant lubrication up to 400 °C. Displaces moisture. Metal parts and metal connections are protected against corrosion. Quietsch eliminated and Knarrgerausche. Silicon-free, non gummy.