• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba 602614 400 ml

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 19.98)
€ 10.99
-27 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brake cleaner

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Brake cleaner

Content

400 ml

Use

Metal

Documents & Downloads

Security datasheet

Security datasheet 805815 Caramba 602614 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Effective cleaning brakes and other vehicle parts
For fast and thorough cleaning of brakes, clutches, Carburettors, petrol pumps and other engine and vehicle parts. Cleans and degreases drum and disc brakes, brake pads, brake master cylinder, springs, jaws, carburettor, petrol pumps, Clutch and gear parts and other engine components. Highly effective through special solvent removes even stubborn stains, brake fluid, brake pad wear, oil and gummy residues. Non-corrosive, rubber, plastic and painted surfaces. Quick-drying and residue-free. Targeted cleaning efficiency thanks to special spray head design. Also for preparation of gluing work on glass and metal.

This text is machine translated.

Features

  • Cleans brakes and other vehicle parts
  • Removes stubborn soiling
  • Works for degreasing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48€ 14.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)