• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba 6026381 Brake cleaner 500 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3682 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 9.98)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brake cleaner intensive

  • Clean brakes are safe brakes
  • Leaves no residue
  • Removes stubborn dirt
  • Removes oil and grease-like dirt
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Brake cleaner

Content

500 ml

Documents & Downloads

Datasheet

Datasheet 1377376 Caramba 6026381 Brake cleaner 500 ml

Security datasheet

Security datasheet 1377376 Caramba 6026381 Brake cleaner 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

A faster and more effectively in the decisive moment braking process can be vital for life. That is why are properly maintained brakes is a must for your own safety and that of other road users. A well-functioning brake is naturally also the cleanliness of the functional parts. With the brake cleaner from caramba clean the brakes of your customers effectively and thus provide for more safety in their vehicles. You can trust the during cleaning, such important vehicle elements Caramba, your strong partner for cleaning, care and maintenance for more than a hundred years.

This text is machine translated.

Features

  • Cleans and degreases
  • For drum and disc brakes and clutch and engine parts
  • Also releases the gummy residues
  • Free of CFCS, acetone, butanol and ethyl acetate
  • Does Rubber, plastic and paint.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)