P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 211: Do not spray on an open flame or other igntion source
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 302+352: SKIN CONTACT: Wash with soap and water
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Removes spots effortlessly and provides for a pleasant fresh aroma. The ideal cushion cleaner for car and household. Cleans deep fibers and carefully all textile fabric in the vehicle and the home such as cushions, carpets, heaven and alcantara. Contains active cleaning substances which penetrate deep into the tissue and stubborn dirt, old stains, nicotine, grease and food remove residues.
This text is machine translated.
Features
Cleans textile cushion of all kinds
Removes nicotine, grease and other residues
Ideal for car and household.
Description
Removes spots effortlessly and provides for a pleasant fresh aroma. The ideal cushion cleaner for car and household. Cleans deep fibers and carefully all textile fabric in the vehicle and the home such as cushions, carpets, heaven and alcantara. Contains active cleaning substances which penetrate deep into the tissue and stubborn dirt, old stains, nicotine, grease and food remove residues.