• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba 697005 500 ml

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 15.98)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Window cleaner

Content

500 ml

Use

Windows

Documents & Downloads

Security datasheet

Security datasheet 805792 Caramba 697005 500 ml

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …

Description

Quick and thorough cleaning with long-term protection.
Solvent-free intensive cleaner for all glass surfaces. Fast and complete removal of insects residues as well as road dust, brake wear and industrial dust. Removes nicotine on the inside of the car windscreen. Streaking and glare-free view. Versatile applicable: even on tile, stainless steel and plastic surfaces.

This text is machine translated.

Features

  • Cleans glass surfaces on the vehicle
  • Removes nicotine and streaks
  • Good insects.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48*

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)