Datasheet 805848 Caramba Fireplace And oven glass cleaner 696405 500 ml
Security datasheet
Security datasheet 805848 Caramba Fireplace And oven glass cleaner 696405 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 319: Causes serious eye irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 271: Use outdoors or in a well-ventilated area only
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
High-performance active foam cleaner for residue-free removal of stubborn dirt. Soot, grease, oil, combustion residues and smoke resin are easily solved. Suitable for glass and various metals.
High-performance active foam cleaner for residue-free removal of stubborn dirt. Soot, grease, oil, combustion residues and smoke resin are easily solved. Suitable for glass and various metals.
This text is machine translated.
Features
High-performance active foam cleaner
Removes stubborn stains
Against soot, grease, oil and Rachharz.
What kind of Cleaning & Degreasing are you looking for?