• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba Industrial cleaner 60250001 500 ml

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

442 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 13.98)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial cleaner

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Industrial cleaner

Content

500 ml

Documents & Downloads

Datasheet

Datasheet 805692 Caramba Industrial cleaner 60250001 500 ml

Security datasheet

Security datasheet 805692 Caramba Industrial cleaner 60250001 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Cleans and degreases machine parts and surfaces of all kinds, e.g. gears, gears, heavy load chains, steel cables etc.

This text is machine translated.

Features

  • Quick abtrocknend
  • Residue-free effect
  • Dissolves oily contamination
  • Sticking to put, resinified dirt and debris removed
  • Free from AOX and halogenated hydrocarbons (chlorinated hydrocarbons, CFCS)
  • Checked by the Physikalisch-Technische Bundesanstalt (PTB in Braunschweig 314/250607/047 from 23.10.2007 Test Report No.).

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)