• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba Magic Wonder 631203 250 ml

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 39.96)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

All-purpose cleaner

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Universal cleaner

Content

250 ml

Use

Chrome

Paint

Plastic

Documents & Downloads

Security datasheet

Security datasheet 805787 Caramba Magic Wonder 631203 250 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Radiant shine in a few seconds. For cleaning, care and protection of paint, chrome and plastic surfaces in one operation. Cleans soiled outer surfaces on the vehicle without Vorwasche. The silicone center encapsulates dust and dirt when wiping, so that it can no longer harm paints and other surfaces. Paint surfaces are carefully polished, the paint receives its original shine again and is sealed for weeks. Also for the maintenance of smooth plastics in indoor and outdoor room. Removes even insect remains. Coarse impurities (mud, etc.) with water. Caution: Caramba immediately gloss Magic Wonder is intended only for use in dry, smooth surfaces.

This text is machine translated.

Features

  • Cleans, polishes and protects
  • No Vorwasche required
  • For paint, chrome and plastic.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)