• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba Oil spot remover 606811 1 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 16.99)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oil spot remover

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Oil stain remover

Content

1 l

Documents & Downloads

Security datasheet

Security datasheet 805834 Caramba Oil spot remover 606811 1 l

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 403: Store in a well-ventilated place
  • P 501: Dispose of contents/container at …

Description

Effective helper against oil and used oil stains. Caramba Olfleck-Entferner removes oil stains on all sucking and non-absorbent surfaces: natural and concrete stone, clay and pumice, screed, clinker and ceramics, carpets and textile floor coverings. With good adhesive effect even under strong inclined surfaces. Caramba Olfleck-Entferner is suitable for removal of lubricants, engine and transmission oil, fuel oil and diesel fuel. Important: Do not apply to bitumen, asphalt and slate.

This text is machine translated.

Features

  • Removes oil stains of all kinds
  • Penetrates deeply into the underground
  • Also removes waste oil stains.

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)