• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba Plastic cleaner 606935 500 ml

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 19.98)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plastic cleaner

Content

500 ml

Documents & Downloads

Datasheet

Datasheet 805837 Caramba Plastic cleaner 606935 500 ml

Security datasheet

Security datasheet 805837 Caramba Plastic cleaner 606935 500 ml

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …

Description

Effective cleaning of all plastics. Can be used universally in the house and garden. Cleans plastics of all kinds. Easily removes insects, dirt, nicotine and fat. Deep effective and can be removed.

This text is machine translated.

Features

  • Cleans plastics of all kinds
  • Removes even stubborn dirt.
  • Eliminates weather-related gray veil.

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)