Security datasheet 805842 Caramba Stainless steel cleaner 633002 250 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Easy and effective cleaning and maintenance of metal surfaces. Cleaning and maintenance products for stainless steel and other metal surfaces. Cleans and maintains all metal surfaces in indoor and outdoor areas such as refrigerators, cooker hoods, BBQ trolley etc. Removes dirt, grease, oils, resins and fingerprints. Long-lasting protects against inadvertent and pollution. Surfaces get their original shine and its uniform appearance. Antistatic effect and protects against fingerprints.
Easy and effective cleaning and maintenance of metal surfaces. Cleaning and maintenance products for stainless steel and other metal surfaces. Cleans and maintains all metal surfaces in indoor and outdoor areas such as refrigerators, cooker hoods, BBQ trolley etc. Removes dirt, grease, oils, resins and fingerprints. Long-lasting protects against inadvertent and pollution. Surfaces get their original shine and its uniform appearance. Antistatic effect and protects against fingerprints.
This text is machine translated.
Features
Cleans and maintains metal surfaces
Removes dirt and gives shine
Antistatic effect.
What kind of Cleaning & Degreasing are you looking for?