• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba Super 6612011 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 29.98)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-purpose spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

  • Temperature resistance: -40 to +180 °C
Product type

Multi-purpose spray

Content

500 ml

Documents & Downloads

Security datasheet

Security datasheet 805713 Caramba Super 6612011 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 273: Avoid release into the environment
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Dissolves rust, is lubricant, contact spray, corrosion protection, cleaner.

This text is machine translated.

Features

  • Very good lubrication properties
  • High Humidity removal
  • Temperature resistant from -40 °C up to +180 °C
  • Without hard materials
  • Silicone-free, no gumming
  • Efficient protection from interference caused by moisture and corrosion
  • Good creep capacity.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)