• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba Super Plus 660701 100 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 54.90)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-purpose spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Multi-purpose spray

Content

100 ml

Documents & Downloads

Security datasheet

Security datasheet 805740 Caramba Super Plus 660701 100 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

The much in order to spray: rust removal, cleaning, care with a product
5 in 1: dissolves rust, is lubricant, contact spray, cleaner and corrosion protection in one - the ideal multi-purpose oil for the home, garden and free time. infiltrates rust and triggers rusted screws and nuts. Lubricates moving parts and eliminates Quietsch and Knarrgerausche. Displaces moisture and prevents leakage and thus protects electrical and electronic components against malfunctions and failures. Silicon-free and non-resinified.

This text is machine translated.

Features

  • Loosens rust and lubricates
  • Cleans and maintains
  • The multi-purpose spray.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)