• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carbon Rectangular Rail (L x W x H) 500 x 8 x 0.8 mm 1 pc(s)

Collection
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 8.98)
€ 5.99
-25 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rail

Dim

(L x W x H) 500 x 8 x 0.8 mm

Material

Carbon

Type

Rectangular

Length

500 mm

Height

0.8 mm

Width

8 mm

Wall thickness

0.8 mm

Content

1 pc(s)

Material (details)

Carbon fibre (Carbon)

Width

8 mm

Design type

Rectangle profile

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 236146 Carbon Rectangular Rail (L x W x H) 500 x 8 x 0.8 mm 1 pc(s)

Description

Features

  • Low weight
  • Highest breaking strength
  • 100 per cent Full-Carbon
  • Hauled
  • Flat surface
  • Length-wise Fibre Orientation
  • HT-Carbon fiber
  • High Dimensional stability
  • Very tractive, thrust and rigid.

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)