• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 20023640 DIGITAL 124 Reach for Gold Starter kit

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Carrera DIGITAL 124 Reach for Gold

  • "Reach for Gold" theme set
  • Carrera digital 124
  • 01:24 scale
  • Both vehicles with front and rear lighting and brake light function
  • For ages 10 years and over

Technical specifications

  • Distance 8 m.
Product type

Starter kit

System

DIGITAL 124

Scale

1:24

Age category

10 years and over

No. of players (max.)

4

No. of players (min.)

1

Frequency

2.4 GHz

Manufacturer part #

20023640

Model

Reach for Gold

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818108 Carrera 20023640 DIGITAL 124 Reach for Gold Starter kit

Description

GT3-Duel at the highest level The Carrera DIGITAL 124 set "Reach for Gold" brings ambitious GT3-racing on to the domestic racing track. Two established racing concepts meet with the Porsche 911 GT3 R "Wright Motorsports, No. 24" and the Audi R8 LMS GT3 evo II "Uno Racing Team, No. 16". With its rear engine layout, the Porsche relies on precise balance and constant performance, while the Audi stands for maximum assertiveness with V10-Power and aerodynamic development. Realistic front and rear lighting including brake light function ensure the authentic appearance of both vehicles. The 8.0 meter long track with double switches, technically demanding curves and high-speed passages calls for driver skills and tactical flair. Thanks to the CONTROL UNIT and WIRELESS 2.0 hand regulators, motor sports fans experience the full freedom of movement, precise control and exciting racing to the finish line.

This text is machine translated.

Scope of delivery

  • Porsche 911 GT3 R "Wright Motorsports, No. 24"
  • Audi R8 LMS GT3 evo II "Uno Racing Team, No. 16"
  • Control hub
  • 2x Wireless 2.0 handheld controller
  • Wireless 2.0 receiver
  • Race-track parts
  • User manual.

What kind of Slot Car Tracks are you looking for?

More interesting products

(*All information is plus legal VAT)