• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera Hybrid 50050002 Hybrid Devil drivers Starter kit

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

24 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Starter kit

Dim

(L x W) 268 cm x 136 cm

System

Hybrid

Scale

1:50

Age category

12 years and over

No. of players (max.)

2

No. of players (min.)

1

Frequency

2.4 GHz

Manufacturer part #

50050002

Model

Devil drivers

Model version

RtR

Width

136 cm

Length

268 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305387 Carrera Hybrid 50050002 Hybrid Devil drivers Starter kit

Description

The Carrera hybrid - Devil drivers set brings the race track to life. With an impressive length of 6.09 meters, the track offers an exciting and varied racing experience. In the center of this set are the exclusive models of the Porsche 911 GT3 R "Black Devil" and "Red Devil", which impress with their detailed design and their realistic driving behavior. This set is the perfect choice for those looking for a true-to-life and interactive racing game experience with a pinch of elegance.

Innovative racing action: A overview of the Devil Drivers content
The Carrera hybrid - Devil drivers set offers everything, WAS you need for an exciting racing adventure. Along with the two detailed Porsche 911 GT3 R models "Black Devil" and "Red Devil" the set contains a versatile configurable racing track. The combination of a start/finish straight, four straight sections as well as eight right and two left turns enables a varied and dynamic racing. The enclosed two USB-C charging cables keep the vehicles ready to drive. This set combines advanced technology with the pure enjoyment of racing.

Porsche 911 GT3 R Black Devil
The Carrera hybrid - Porsche 911 GT3 R "Black Devil" in the scale 1:50 embodies the essence of the brand Porsche. The black model impresses not only through its design, but also through its true-to-life driving behavior. With its speed adjusted to the scale and the realistic curve behavior the "Black Devil" delivers an authentic racing experience. With a charging time of just 20 minutes the battery provides up to 30 minutes of pure driving pleasure. The "Black Devil" is a perfect fusion of tradition and advanced technology, Ideal for racing fans and enthusiasts of Porsche.

Porsche 911 GT3 R red Devil
In the Carrera hybrid - Devil drivers set the Porsche 911 GT3 R "Red Devil" with its bright red color steals the show. As a 1:50 model he embodies the Power and elegance of Porsche. This model offers a realistic driving experience with perfectly tuned speed and an authentic driving behavior. Thanks to a short charging time of 20 minutes and a long battery life of 30 minutes the "Red Devil" is ready for continuous racing action. This model celebrates the technological excellence and the timeless design of Porsche and is Ideal for all those who strive for exciting and realistic racing pleasure.

The heart of the race: The Carrera hybrid APP
The APP specially developed for the set, available for smartphones and tablets, offers intuitive control of the vehicles. Each vehicle can be individually adjusted – from speed via tire grip up to the brake action. Realistic motor sounds enhance the racing feeling. An innovative function enables the vehicles to return automatically when leaving the route. In addition, you can drive freely outside the race track. The APP offers playful elements, like the unlocking of new difficulty levels and thus makes the Carrera hybrid - Devil drivers set attractive for both the technology enthusiast and the racing game lover.

Tempo, curves, ACTION: Carrera hybrid - Devil drivers
The racing track of the Carrera hybrid - Devil drivers set with its length of 6.09 meters offers versatile possibilities for a realistic racing experience. Constructed on an area of for example 268 cm x 136 cm, it enables versatile and realistic racing. The combination possibilities of straight lines and curves form the ideal basis for dynamic and exciting racing, in which skill as well as strategic thinking are required. This race track is more than just a toy – it is an arena for enthralling racing adventures and tactical skill!

This text is machine translated.

Scope of delivery

  • Porsche 911 GT3 R "Black Devil"
  • Porsche 911 GT3 R "Red Devil"
  • Start/finish straight
  • 4 straight track pieces
  • 8 right and 2 left curve elements
  • 2 USB-C charging cable for the batteries installed in vehicles
  • User manual.

Hints

IMPORTANT! Not suitable for children under 36 years of age. Choking hazard! Caution: Functional risk of jamming. Keep the packaging as it contains important information. IMPORTANT! This toy produces light impulses which can trigger epilepsy in sensitized persons.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 345.96*

What kind of Slot Car Tracks are you looking for?

More interesting products

(*All information is plus legal VAT)