• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 20062604 GO!!! Car

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Distance length 5.3 m.
Product type

Car

System

GO!!!

Scale

1:43

Age category

6 years and over

No. of players (max.)

2

Manufacturer part #

20062604

Model version

RtR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540420 Carrera 20062604 GO!!! Car

Description

With the Carrera GO! Set "Super Formula" deliver to Max Stappen in Oracle Red Bull Racing RB21 "M. Stacked, No. 1" and Lando Norris at McLaren MCL39 "L. Norris, No. 4" packing duels. On the 5.3 meter long track with high-speed straight lines, spectacular curves and a looping, young racing drivers experience the feeling that they themselves are part of the Formula 1 world. The vehicles designed in detail provide for real racing fever, while narrow head-to-head duels and exciting overtaking maneuvers increase the adrenaline level. World-wide superiority hits the fighting spirit of an emerging talent - this set brings speed, ACTION and pure competition spirit on the track. Perfect for all, who love the thrill of Formula 1!

This text is machine translated.

Features

  • Oracle Red Bull Racing RB21 M. Stopper, No..1" (2025)
  • McLaren MCL39 L. Norris,No. 4" (2025).
  • Tr transformer, connection rail, 2 hand controller, lap counter, lines, Curves, crossing, looping, leitp flanks, supports

What kind of Slot Car Tracks are you looking for?