• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 20030038 DIGITAL 132 Pole to podium Starter kit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

DIG132 set pin to Podium

  • Fullspeed change of track and overhaul
  • Front light and tail/brake light

Technical specifications

  • Distance length 7.6 m.
Product type

Starter kit

Dim

(L x W) 270 cm x 185 cm

System

DIGITAL 132

Scale

1:32

Age category

8 years and over

No. of players (max.)

2

No. of players (min.)

1

Manufacturer part #

20030038

Model

Pole to podium

Model version

RtR

Width

185 cm

Length

270 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3309485 Carrera 20030038 DIGITAL 132 Pole to podium Starter kit

Description

Digital race track guarantees racing fun for up to 6 drivers simultaneously ~ Extra wide rails in scale 1:24 ~ Original model vehicles in scale 1:32 with front light and rear/brake light ~ Ghost and safety car function ~ At the push of a button Fullspeed change and overtake ~ Control via the new WIRELESS 2.0 handheld controller

This text is machine translated.

Scope of delivery

  • Ferrari 296 GT3 "Emil Frey Racing, No. 14" DTM 2023
  • Porsche 911 GT3 R "Manthey EMA, no. 91" DTM 2023
  • CONTROLLER UNIT
  • 2 Wireless 2.0 speed controller
  • Double point
  • Straight lines, curves, crash barriers
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 475.97*

What kind of Slot Car Tracks are you looking for?

More interesting products

(*All information is plus legal VAT)