• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 20062580 GO!!! Spider Starter kit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Distance length 4.9 m.
Product type

Starter kit

Dim

(L x W) 150 cm x 92 cm

System

GO!!!

Scale

1:43

Age category

6 years and over

No. of players (max.)

2

No. of players (min.)

1

Manufacturer part #

20062580

Model

Spider

Model version

RtR

Width

92 cm

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3309567 Carrera 20062580 GO!!! Spider Starter kit

Description

ACTION-racing track in scale 1:43 ~ Faithful vehicles in scale 1:43 ~ Track elements for action-packed driving fun ~ Hand controller with turbo button for greater speed

This text is machine translated.

Scope of delivery

  • Spider-Man Speed Shifter (BLUE)
  • Spider-Man Speed Shifter (BLACK)
  • Transformer
  • Connection rail
  • 2x handheld speed controller
  • Bottleneck
  • Looping
  • Straight lines, curves, crash barriers, supports
  • User manual.

What kind of Slot Car Tracks are you looking for?

More interesting products

(*All information is plus legal VAT)