• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 20063050 First Spy - Go Spidey Go! Starter kit

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

First set spy - go spy go!

  • Flip elements for extra gaming fun
  • Racetrack in child-friendly color
  • Easy to use

Technical specifications

Product type

Starter kit

Dim

(L x W) 114 cm x 88 cm

System

First

Scale

1:50

Age category

3 years and over

No. of players (max.)

2

No. of players (min.)

1

Manufacturer part #

20063050

Model

Spy - Go Spidey Go!

Model version

RtR

Width

88 cm

Length

114 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3309599 Carrera 20063050 First Spy - Go Spidey Go! Starter kit

Description

The first race track for infants 3 years and above with blue rails and license-specific decorative elements ~ Battery operated, Ideal also while traveling ~ Rails and vehicles in the scale 1:50 ~ Simple handling ~ Electronically controlled hand-held controller developed especially for children ~ With bottleneck for funny collisions ~ With flip element for extra gaming fun

This text is machine translated.

Scope of delivery

  • Spiffy
  • Spin
  • Connection rail with battery box
  • 2 hand regulators
  • Flip element
  • Decorative elements
  • Straight lines, curves, bottleneck, supports
  • User manual.

Hints

4x Baby (C) batteries please order separately.

What kind of Slot Car Tracks are you looking for?