• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 370160141 FoldNRoll Racer 1:16 RC model car for beginners

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carrera FoldNRoll

  • Full driving and steering function
  • Body made of special plastic
  • This text is machine translated.

Technical specifications

Product type

RC model car for beginners

Dim

(L x W x H) 35 x 14.5 x 8 mm

No. of players (max.)

16

Recommended minimum age

6 years

Battery life

20 min

Frequency

2.4 GHz

Speed (max.)

15 km/h

Weight

1322 g

Manufacturer part #

370160141

Charging time

80 h

Scale

1:16

Width

14.5 mm

Height

8 mm

Length

35 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348972 Carrera 370160141 FoldNRoll Racer 1:16 RC model car for beginners

Description

Scope of delivery

  • Model car
  • Controller
  • LiFePO4 battery
  • USB charging cable
  • 8x micro batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98€ 56.98*

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)