• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 370430034 CARRERA - 2.4GHz Mario Kart Mini RC - Yoshi Paperbox 1:50 RC model car Electric Road version, Race car

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Model craft type

Road version

Race car

No. of players (max.)

16

Features

Incl. battery and charging cable

Recommended minimum age

6 years

Battery life

15 min

Frequency

2,4 GHz

Speed (max.)

5 km/h

Manufacturer part #

370430034

Charging time

30 min

Scale

1:50

Model version

RtR

Engine type

Electric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540363 Carrera 370430034 CARRERA - 2.4GHz Mario Kart Mini RC - Yoshi Paperbox 1:50 RC model car Electric Road version, Race car

Description

Features

  • Vehicle and controller * READY TO RUN incl. rechargeable battery, 0.5A USB charging cable and batteries
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)