• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500504177 1:87 RC model car Electric Road version RWD Incl. batteries and charger

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

1:87 MB Unimog U406 m. trailer 100% RTR orange

  • 'HO' in white letters on a black background.

Technical specifications

Type

MB Unimog U406 with trailer

Product type

RC model car

Model craft type

Road version

Drive

RWD

Features

Incl. batteries and charger

Motor type

Brushed

Recommended minimum age

14 years

Battery life

60 min

Frequency

2,4 GHz

Manufacturer part #

500504177

Charging time

30 min

Scale

1:87

Model

Unimog U406 with trailer

Model version

100% RtR

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788977 Carson Modellsport 500504177 1:87 RC model car Electric Road version RWD Incl. batteries and charger

Description

Features

  • With LED-lighting front / rear and switchable warning light
  • Trailer with tilting function and removable tarpaulin
  • Trim for steering
  • Detailed paint and printing
  • Fully proportional
  • This text is machine translated.

Scope of delivery

  • Drive-ready Model
  • 2.4GHz remote control with charging port
  • Drive battery 3.7V-75mAh Li-ion
  • 4x AAA transmitter batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)