User & Safety Instructions 3413836 Carrera Hybrid 50051001 Hybrid Car Porsche 911 GT3 R 'Speed yellow'
Description
Experience the remote-controlled Carrera hybrid Porsche 911 GT3 R "speed yellow" in the scale 1:50 – true to detail and full of impressive features. The vehicle captivates by its front and rear lights and can be operated both on the Carrera hybrid rail and freely in the area. Due to the true-to-scale implemented driving properties, the model drives as realistically as the original on the racing track with a top-speed of up to 1.8 m/s. A powerful lithium battery enables up to 30 minutes of racing fun and is charged in only 20 minutes with a USB-C cable. Thanks to the Mobile APP control, realistic motor sound and numerous adjustment options, this model offers the ultimate driving experience for every racing fan!
This text is machine translated.
Scope of delivery
Model car
Description
Experience the remote-controlled Carrera hybrid Porsche 911 GT3 R "speed yellow" in the scale 1:50 – true to detail and full of impressive features. The vehicle captivates by its front and rear lights and can be operated both on the Carrera hybrid rail and freely in the area. Due to the true-to-scale implemented driving properties, the model drives as realistically as the original on the racing track with a top-speed of up to 1.8 m/s. A powerful lithium battery enables up to 30 minutes of racing fun and is charged in only 20 minutes with a USB-C cable. Thanks to the Mobile APP control, realistic motor sound and numerous adjustment options, this model offers the ultimate driving experience for every racing fan!