Detailed hay wagonRear coupling for additional trailersFront and rear frame can be folded inIncludes eight round bales
Technical specifications
Product type
Trailer
Scale
1:16
Dim
(L x W x H) 450 x 155 x 160 mm
Weight
645 g
Manufacturer part #
907658
Model
Hay wagon for tractor
Length
450 mm
Height
160 mm
Width
155 mm
Description
1:16 hay wagon for RC tractor yellowLet it roll!The Hay wagon is the ideal supplement for THE CARSON RC tractor JCB (Order No. No.: 500907653)By CARSON. When the tailgate is folded out, the 8 plastic hay bales included can roll down and feed the animals.
This text is machine translated.
Features
Detailed hay wagonRear coupling for additional trailersFront and rear frame can be folded inIncludes eight round bales
Scope of delivery
Hay waggon
User manual.
Description
1:16 hay wagon for RC tractor yellowLet it roll!The Hay wagon is the ideal supplement for THE CARSON RC tractor JCB (Order No. No.: 500907653)By CARSON. When the tailgate is folded out, the 8 plastic hay bales included can roll down and feed the animals.
This text is machine translated.
Features
Detailed hay wagonRear coupling for additional trailersFront and rear frame can be folded inIncludes eight round bales