
Highlights & Details
1:12 race Rival combo 2.4G 100% RTR
- Combo set / 2 vehicles for an exciting racing duel
- Interference-free 2.4 GHz remote control system
- LED lighting at front
- Fine steering adjustment
- Grippy rubber tyres
- Detailed and extensively printed body
Technical specifications
- Product type
RC model car for beginners
- Model craft type
Sports car
- Features
Incl. battery and charging cable
Incl. light effects
- Battery life
40 min
- Frequency
2,4 GHz
- Weight
315 g
- Manufacturer part #
500404297
- Scale
1:12
- Model version
RtR
- Length
304 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398507 Carson Modellsport 500404297 1:12 RC model car for beginners Sports car Incl. battery and charging cable, Incl. light ef
User & Safety Instructions 3398507 Carson Modellsport 500404297 1:12 RC model car for beginners Sports car Incl. battery and charging cable, Incl. light ef
Description
This text is machine translated.
Scope of delivery
- Ready-to-drive built models
- 2.4-GHz remote control system
- Li-Ion 3.7V/500mAh battery
- Charger
- Transmitter batteries LR06 AA
- User manual.
What kind of RC Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























