• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500907700 1:14 Flatbed

1/12
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 919.00 / piece)
€ 919.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:14 3-axle base loader Swan neck / deep bed

  • Steel frame screwed
  • 3 axles, ball-bearing
  • Frame in sandwich construction
  • Solid aluminum lifting device
  • Real wood floor
  • Aluminium bumper including 7-chamber rear light
  • This text is machine translated.

Technical specifications

Product type

Flatbed

Dim

(L x W x H) 1150 x 205 x 170 mm

Scale

1:14

Weight

7.5 kg

Age category

14 years and over

Model

3-axle base loader Swan neck / deep bed

Width

205 mm

Height

170 mm

Length

1150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089058 Carson Modellsport 500907700 1:14 Flatbed

Description

Features

  • Warp-resistant steel frame (Sandwich construction)
  • Frame and gooseneck made of 2 and 1 mm steel sheet (Lasercut/CNC curved)
  • Steel low loader axles with leaf spring packs
  • With 6 bits. Spindle drive for lowering and lifting the low bed
  • Massive lifting device made of aluminum
  • Plastic wheels with ball bearings, double tires (solid rubber)
  • Plateau with real wood inlay
  • RAMP MADE FROM ALUMINIUM
  • Storage box with lid (magnetic lock)
  • Two storage compartments under plateau for electronic components
  • Prepared for the installation of steering axles
  • 4 warning boards (adjustable)
  • 12 retractable lashing straps for securing cargo
  • Rotating beacon holder at the holder (suitable for art. no. 500907579)
  • Mud Guards
  • Instructions and decal sheet
  • Dim: Length 1,150 mm, width 205 mm, height 170 mm
  • Total weight: 7.500g (Swan neck 2.500g, deep bed 5.000g)
  • Lifting capacity/loading max. 25,000g

Scope of delivery

  • Model kit, scale 1:14
  • Steel frame screwed
  • 3 Axle
  • Supported by ball bearings
  • Frame in sandwich construction
  • Solid aluminum lifting device
  • Real wood floor
  • Aluminium bumper including 7-chamber rear
  • Length 1,150mm
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.