• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500907740 1:14 3-axle box trailer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

1:14 3-axle material tag

  • Sturdy steel frame (3 and 1 mm steel, laser-cut)
  • New trailer suspension with optional +8 mm lifting suspension (included)
  • Massive front wall made of aluminum
  • Solid steel underride guard (left/right)
  • Wide, ball-bearing, chrome-plated wheels with wide tires
  • Spare wheel holder made of steel with spare wheel
  • Real wood floor
  • Rear bumper made of 8 mm aluminum
  • CNC-milled aluminum border walls with detailed surface engraving
  • The sides are locked with neodymium magnets
  • All 9 sides are functional
  • 4 hinges per on-board wall (hinges of 1 mm steel)
  • The supports of the side walls are removable
  • Massive front wall made of aluminum
  • Solid steel underride guard (left/right)
  • This text is machine translated.

Technical specifications

Product type

3-axle box trailer

Dim

(L x W x H) 981 x 195 x 210 mm

Scale

1:14

Weight

6.900 g

Width

195 mm

Height

210 mm

Length

981 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533021 Carson Modellsport 500907740 1:14 3-axle box trailer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.