Security datasheet 1534837 Carson Modellsport 500908141 Paint remover Spray can Content 200 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
Description
The perfect solution!
The CARSON PAINTKILLER PAINT REMOVER spray solves all X- and XF-paints, AS- and TS-spray colors, PC- and PS-Lexan colors as well as many other paint systems up to 2-K paints. But the best thing is that these paints are removed without that the base material like plastic, lexan, resins, metals or model glazings are attacked. Experiments have shown that even 10 year old paint coatings of Tamiya Color Acrylic paint effortlessly of tanks, aircrafts or similar models can be removed effortlessly. This means that annoying painting failures of the past can be retouched without any problem. Naturally, the old polycarbonate colours can also be removed with this.
The CARSON PAINTKILLER PAINT REMOVER spray solves all X- and XF-paints, AS- and TS-spray colors, PC- and PS-Lexan colors as well as many other paint systems up to 2-K paints. But the best thing is that these paints are removed without that the base material like plastic, lexan, resins, metals or model glazings are attacked. Experiments have shown that even 10 year old paint coatings of Tamiya Color Acrylic paint effortlessly of tanks, aircrafts or similar models can be removed effortlessly. This means that annoying painting failures of the past can be retouched without any problem. Naturally, the old polycarbonate colours can also be removed with this.