The stylish CARSON X4 Eurocopter Dragon 330 is the ideal model for beginners! Thanks to the automatic take-off and landing function as well as the automatic height control, the quadrocopter can fly and control very easily. The powerful flight battery provides for a long flying pleasure of up to 30 minutes. The flip function of the Quadcopter is done via a button on the remote control. Since everything necessary for the operation is included in the delivery, you can prove your flying skills immediately after charging the battery.
Headless information: The switchable headless function enables a simplified control of a quadcopter, in which all control commands use the pilot's location as a reference point. It is no longer necessary to take into account the position and orientation of the model. A feature that may be a bit confusing for experienced pilots, but it makes steering much easier for beginners. Enjoy your CARSON X4 Quadcopt.Dragon 330!
This text is machine translated.
Features
Take-off and landing function
Headless mode
Automatic height control.
Scope of delivery
Ready-to-fly model
2.4 GHz remote control
LiPo flight battery 3.7 V/1600 mAh
USB charger
4 x LR6/AA transmitter batteries
Replacement rotor blades
User manual.
Description
The stylish CARSON X4 Eurocopter Dragon 330 is the ideal model for beginners! Thanks to the automatic take-off and landing function as well as the automatic height control, the quadrocopter can fly and control very easily. The powerful flight battery provides for a long flying pleasure of up to 30 minutes. The flip function of the Quadcopter is done via a button on the remote control. Since everything necessary for the operation is included in the delivery, you can prove your flying skills immediately after charging the battery.
Headless information: The switchable headless function enables a simplified control of a quadcopter, in which all control commands use the pilot's location as a reference point. It is no longer necessary to take into account the position and orientation of the model. A feature that may be a bit confusing for experienced pilots, but it makes steering much easier for beginners. Enjoy your CARSON X4 Quadcopt.Dragon 330!
This text is machine translated.
Features
Take-off and landing function
Headless mode
Automatic height control.
Scope of delivery
Ready-to-fly model
2.4 GHz remote control
LiPo flight battery 3.7 V/1600 mAh
USB charger
4 x LR6/AA transmitter batteries
Replacement rotor blades
User manual.
What kind of Drones (Beginners) are you looking for?