The Quadcopter 2.0 in a cheeky spider design! Its very easy handling and very stable flying behavior makes flying easier for beginners. Thanks to the headless function that can be switched on or off, the quadcopter offers even advanced users a challenge! In addition to a comming home function, the Toxic Spider also has an automatic altitude control, an intelligent 6-axis gyro function and an aerobatics mode. The speed of the model plane can be differentiated into 3 levels. The X4 Toxic Spider is included in the delivery and is ready to use immediately after charging the battery. Buy - Store - Fly! Have fun with Carson's cool quadrocopter!
Headless mode The switchable headless function enables a simplified control of a quadcopter, in which all control commands use the pilot's location as a reference point. It is no longer necessary to take into account the position and orientation of the model. A feature that may be a bit confusing for experienced pilots, but it makes steering much easier for beginners.
This text is machine translated.
Features
Headless mode
Intelligent 6-axis gyro function
Aerobatics mode
Comming home function.
Scope of delivery
Ready-to-fly model
2.4 GHz remote control
LiPo flight battery 3.7 V/300 mAh
USB charger
3 x AAA transmitter batteries
Replacement rotor blades
Tools
User manual.
Description
The Quadcopter 2.0 in a cheeky spider design! Its very easy handling and very stable flying behavior makes flying easier for beginners. Thanks to the headless function that can be switched on or off, the quadcopter offers even advanced users a challenge! In addition to a comming home function, the Toxic Spider also has an automatic altitude control, an intelligent 6-axis gyro function and an aerobatics mode. The speed of the model plane can be differentiated into 3 levels. The X4 Toxic Spider is included in the delivery and is ready to use immediately after charging the battery. Buy - Store - Fly! Have fun with Carson's cool quadrocopter!
Headless mode The switchable headless function enables a simplified control of a quadcopter, in which all control commands use the pilot's location as a reference point. It is no longer necessary to take into account the position and orientation of the model. A feature that may be a bit confusing for experienced pilots, but it makes steering much easier for beginners.
This text is machine translated.
Features
Headless mode
Intelligent 6-axis gyro function
Aerobatics mode
Comming home function.
Scope of delivery
Ready-to-fly model
2.4 GHz remote control
LiPo flight battery 3.7 V/300 mAh
USB charger
3 x AAA transmitter batteries
Replacement rotor blades
Tools
User manual.
What kind of Drones (Beginners) are you looking for?