• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Optical NV-250 Night vision 2 x Generation Digital

1/7
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color: Blue / black
Product type

Night vision

Magnification

2 x

Dim

(W x H x D) 30.5 x 63.5 x 12.5 mm

Resolution

Video: 640 x 480 p

Type

Monocular

Viewing angle

10°

Generation

Digital

Weight

128 g

Additional IR light

Yes

Max. observation distance

120 m

Width

30.5 mm

Height

63.5 mm

Depth

12.5 mm

Power supply

AAA battery (3x)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363128 Carson Optical NV-250 Night vision 2 x Generation Digital

Description

The Carson NV-250 Aura Plus is a portable digital night vision monocular. It uses digital technology for a bright, clear and sharp image. This makes blurred green pictures with old picture intensifier tubes passé! The built-in infrared illuminator enables use in ambient light or in complete darkness. The built-in camera allows you to take both photos and videos. You can save the photos to the included microSD card. The Aura Plus has an impressive range of 120 meters / 393 feet in total darkness and a viewing angle of 10 degrees. Features: -Portable digital night vision monocular -Digital technology for a bright, clear and sharp image -impressive range of 120 meters / 393 feet in total darkness -CMOS sensor -Focal length: f = 25.9 -Iris: F 1.52 -Viewing angle of 10 degrees -Magnification 2x -The in-built infrared emitter enables the use in ambient light or in complete darkness -With the in-built camera the recording of both photos and videos are possible -Maximum video resolution: 640 x 480 pixels (VGA) -Diopter adjustment: -4.0 ~ +2.0 D storage on the supplied microSD card operation via batteries: 3x AAA

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.