• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

cartrend DP 4.0 10620 Charger 4 A

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cartrend DP 4.0 10620 Charger 4 A

  • Autostart function
  • LC display
  • Soft charging function
  • Hanger on the back of the device

Technical specifications

Product type

Charger

Dim

(L x W x H) 227 x 140 x 60 mm

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

120 Ah

Recommended battery capacity at 12 V min.

1.2 Ah

Suitable for

VRLA AGM

SLA

Lead acid

VRLA AGM

Weight

0.502 kg

Features

Charge monitoring

Battery life protection

Suitable for start-stop systems

Multiple charging modes

Charging current at 12 V

4 A

Charging current at 6 V

4 A

Width

140 mm

Height

60 mm

Length

227 mm

IP56

Cable Ø

1.5 mm

Cable Ø range

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344470 cartrend DP 4.0 10620 Charger 4 A

Description

Comprehensive battery maintenance thanks to the latest microprocessor technology.

This text is machine translated.

Features

  • Fully automatic, diagnostic, rescue, charging and maintenance function
  • particularly battery-friendly soft charging function
  • Autostart after power failure
  • Rescue function, especially for deeply discharged batteries
  • All-weather functionality
  • for all common car batteries and on-board voltage depending on Model 6/12/24V
  • extends battery life
  • No need to remove the battery
  • for cars, motorcycles, boats and tractors
  • safe and easy to use
  • No damage to the sensitive on-board electronics
  • Charging characteristic: Microprocessor-controlled
  • Battery type: AGM, EFB, gel, lead-acid, maintenance-free and low-maintenance batteries
  • LC display (mode, charging progress and error)
  • Safety features: Overload, short-circuit, overheating, polarity reversal protection as well as spark and electronic protection
  • practical hanging hook
  • Protective insulated terminals

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.