• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CasaFan S2000 Balcony heater 2000 W 11 m² Silver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 145.00
-14 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Halogen infrared heater CasaTherm S2000 Gold

  • Latest halogen infrared technology
  • High power 2000 W.
  • Heat range up to 11 m²

Technical specifications

Product type

Balcony heater

Operating voltage

220 V

230 V

240 V

Switching stages

2

2000 W

Suitable for rooms up to

11 m²

Heater features

Wall brackets

IP55

Protection class

I

Factory colour

Silver

Dim

(L x W x H) 663 x 106 x 72.5 mm

Weight

1900 g

Feed length

180 cm

Material

Aluminium

Width

106 mm

Height

72.5 mm

Length

663 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1968234 CasaFan S2000 Balcony heater 2000 W 11 m² Silver

User & Safety Instructions

User & Safety Instructions 1968234 CasaFan S2000 Balcony heater 2000 W 11 m² Silver

Description

The CasaTherm S2000 halogen infrared heater is characterized by its robust design and high flexibility. The halogen infrared gold tubes with a hohem share have a life of approx. 5000 hours. The mounting can be done directly on the wall or horizontally swiveling with optional accessories on walls, ceilings, bars, parasol or on a stable stand.
ideal for heating private and gastronomic outdoor areas such as terraces, outdoor seats or verandas etc.

This text is machine translated.

Features

  • With high-quality gold tube
  • On/off switch on the device
  • 1.8 m rubber cable and earthing contact plug
  • Wall bracket
  • IP 55 (water jet proof)

Scope of delivery

  • Infrared radiant heater
  • Wall bracket
  • Remote control
  • 1.8 m rubber cable
  • User manual

Hints

Recommended minimum distance to ceiling/screen: 0.40 m.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 179.99€ 159.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)