• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba CH 1 ECO IR radiator 500 W, 1000 W Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carbon heater CH 1 ECO

  • Durable - up to 6,000 hours
  • Switchable oscillation
  • Silent
  • 2-stage carbon heating element 500 W/1000 W
  • This text is machine translated.

Technical specifications

Product type

IR radiator

Operating voltage

230 V

Switching stages

2

500 W

1000 W

Heater features

Overheating protection

Cable retractor reel

Oscillating

Factory colour

Black

Dim

(L x W x H) 240 x 380 x 695 mm

Weight

2.5 kg

Width

380 mm

Height

695 mm

Length

240 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661328 Steba CH 1 ECO IR radiator 500 W, 1000 W Black

More interesting products

(*All information is plus legal VAT)